
EMVY350GRA222MMN0S | |
---|---|
DigiKey Part Number | 565-EMVY350GRA222MMN0STR-ND - Tape & Reel (TR) 565-EMVY350GRA222MMN0SCT-ND - Cut Tape (CT) 565-EMVY350GRA222MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350GRA222MMN0S |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350GRA222MMN0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,53000 € | 3,53 € |
10 | 2,39700 € | 23,97 € |
50 | 1,92980 € | 96,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,78280 € | 178,28 € |
200 | 1,66045 € | 332,09 € |
300 | 1,59867 € | 479,60 € |
500 | 1,52986 € | 764,93 € |
700 | 1,48943 € | 1 042,60 € |
1 000 | 1,45036 € | 1 450,36 € |
1 200 | 1,43178 € | 1 718,14 € |
2 400 | 1,36892 € | 3 285,41 € |
2 500 | 1,36556 € | 3 413,90 € |
Unit Price without VAT: | 3,53000 € |
---|---|
Unit Price with VAT: | 4,37720 € |