
EY1C681MP51015E | |
|---|---|
DigiKey Part Number | 4191-EY1C681MP51015ECT-ND - Cut Tape (CT) 4191-EY1C681MP51015ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C681MP51015E |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18310 € | 18,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13465 € | 107,72 € |
| 1 600 | 0,12360 € | 197,76 € |
| 2 400 | 0,11802 € | 283,25 € |
| 4 000 | 0,11180 € | 447,20 € |
| 5 600 | 0,10814 € | 605,58 € |
| 8 000 | 0,10460 € | 836,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

