68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGP1E680MP30811U

DigiKey Part Number
4191-UGP1E680MP30811UCT-ND - Cut Tape (CT)
4191-UGP1E680MP30811UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGP1E680MP30811U
Description
CAP ALUM POLY 68UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.32 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
24mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,30888 €308,88 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €