Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPE0J821MP30808 | |
|---|---|
DigiKey Part Number | 4191-UPE0J821MP30808CT-ND - Cut Tape (CT) 4191-UPE0J821MP30808TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0J821MP30808 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0J821MNN0808 | Chinsan (Elite) | 0 | 4191-UPE0J821MNN0808-ND | 0,35538 € | Parametric Equivalent |
| RL80J821MDNASQ | Nichicon | 0 | RL80J821MDNASQ-ND | 0,33066 € | Parametric Equivalent |
| RL80J821MDNASQKX | Nichicon | 0 | RL80J821MDNASKX-ND | 0,36752 € | Parametric Equivalent |
| RL80J821MDNASQPX | Nichicon | 0 | RL80J821MDNASPX-ND | 0,26762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47092 € | 1 470,92 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,41440 € |



