


969M101-22-8-050 | |
|---|---|
DigiKey Part Number | 969M101-22-8-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-8-050 |
Description | CBL RIBN 8COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.590" (14.98mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 11 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,56280 € | 278,14 € |
| 100 | 5,28940 € | 528,94 € |
| 150 | 5,13473 € | 770,21 € |
| 250 | 4,94504 € | 1 236,26 € |
| 350 | 4,82323 € | 1 688,13 € |
| 500 | 4,69670 € | 2 348,35 € |
| 1 250 | 4,38358 € | 5 479,48 € |
| Unit Price without VAT: | 5,56280 € |
|---|---|
| Unit Price with VAT: | 6,89787 € |


