
FW-1000-CA012 | |
|---|---|
DigiKey Part Number | 1233-FW-1000-CA012-ND |
Manufacturer | |
Manufacturer Product Number | FW-1000-CA012 |
Description | CBL IEEE1394 6POS TO 6POS 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Silver 12.00' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 12.00' (3.66m) | |
Color | Silver | |
Transfer Rate | - | |
Shielding | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 132,82400 € | 664,12 € |
| Unit Price without VAT: | 132,82400 € |
|---|---|
| Unit Price with VAT: | 164,70176 € |

