
40-98442F-C | |
|---|---|
DigiKey Part Number | 116-40-98442F-C-ND |
Manufacturer | |
Manufacturer Product Number | 40-98442F-C |
Description | CONN D-SUB SCREWLOCK 4-40 1=50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length - Threaded Portion Below Head 0.472" (12.00mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| 10 | 33,01100 € | 330,11 € |
| 25 | 30,94520 € | 773,63 € |
| 50 | 29,46900 € | 1 473,45 € |
| 100 | 28,06400 € | 2 806,40 € |
| 250 | 26,30928 € | 6 577,32 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 48,16160 € |


