
M3933/25-66N | |
|---|---|
DigiKey Part Number | 116-M3933/25-66N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-66N |
Description | RF ATTENUATOR 4DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Grade | Military | |
Qualification | MIL-DTL-M3933 | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 261,60000 € | 1 569,60 € |
| Unit Price without VAT: | 261,60000 € |
|---|---|
| Unit Price with VAT: | 324,38400 € |


