32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4265K-CNZR

DigiKey Part Number
598-CS4265K-CNZRTR-ND - Tape & Reel (TR)
598-CS4265K-CNZRCT-ND - Cut Tape (CT)
598-CS4265K-CNZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS4265K-CNZR
Description
IC 24-BIT 192KHZ STR CDC W/PGA &
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
95 / 90
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 985
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,44000 €7,44 €
105,77700 €57,77 €
255,36200 €134,05 €
1004,90480 €490,48 €
2504,68696 €1 171,74 €
5004,55564 €2 277,82 €
1 0004,44756 €4 447,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,24877 €25 492,62 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:9,22560 €