


CS5532-BSZR | |
|---|---|
DigiKey Part Number | CS5532-BSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5532-BSZR |
Description | IC ADC 24BIT 20-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP |
EDA/CAD Models | CS5532-BSZR Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±3V, 0V ~ 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 3V ~ 5V |
Number of Bits 24 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 3.84k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,71417 € | 23 428,34 € |
| Unit Price without VAT: | 11,71417 € |
|---|---|
| Unit Price with VAT: | 14,52557 € |


