
VM3SAGF1803L03 | |
|---|---|
DigiKey Part Number | 2449-VM3SAGF1803L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAGF1803L03 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 120gf | |
Release Force | 40gf | |
Operating Position | 0.602" (15.30mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 9,38900 € | 93,89 € |
| 30 | 8,58033 € | 257,41 € |
| 60 | 8,10600 € | 486,36 € |
| 120 | 7,65767 € | 918,92 € |
| 270 | 7,16419 € | 1 934,33 € |
| 510 | 6,80165 € | 3 468,84 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 14,06160 € |



