32.768 kHz ±20ppm Crystal 6pF 70 kOhms 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315E32768DZBT

DigiKey Part Number
300-8867-2-ND - Tape & Reel (TR)
300-8867-1-ND - Cut Tape (CT)
300-8867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315E32768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
3-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,58800 €5,88 €
250,55600 €13,90 €
500,53300 €26,65 €
1000,51100 €51,10 €
2500,48324 €120,81 €
5000,46324 €231,62 €
1 0000,44409 €444,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41535 €1 246,05 €
6 0000,39819 €2 389,14 €
9 0000,38849 €3 496,41 €
15 0000,37661 €5 649,15 €
21 0000,36899 €7 748,79 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €