
HCM4920000000ABJT | |
|---|---|
DigiKey Part Number | 300-6142-2-ND - Tape & Reel (TR) 300-6142-1-ND - Cut Tape (CT) 300-6142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4920000000ABJT |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28662 € | 143,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27476 € | 274,76 € |
| 2 000 | 0,26339 € | 526,78 € |
| 3 000 | 0,25696 € | 770,88 € |
| 5 000 | 0,24909 € | 1 245,45 € |
| 7 000 | 0,24404 € | 1 708,28 € |
| 10 000 | 0,23879 € | 2 387,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |


