
CLU701-1002C4-273M2K1 | |
---|---|
DigiKey Part Number | 1642-1246-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-1002C4-273M2K1 |
Description | LED COB CLU701 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1163lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 31.3V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,92000 € | 5,92 € |
54 | 3,77167 € | 203,67 € |
108 | 3,56269 € | 384,77 € |
540 | 3,19246 € | 1 723,93 € |
1 026 | 3,08042 € | 3 160,51 € |
2 052 | 2,97744 € | 6 109,71 € |
Unit Price without VAT: | 5,92000 € |
---|---|
Unit Price with VAT: | 7,34080 € |