
1426-16-1-250-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-16-1-250-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-16-1-250-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 600V 820.2' (250.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,57288 € | 643,22 € |
| 500 | 2,44488 € | 1 222,44 € |
| 750 | 2,37243 € | 1 779,32 € |
| 1 250 | 2,28357 € | 2 854,46 € |
| 1 750 | 2,22647 € | 3 896,32 € |
| 2 500 | 2,16716 € | 5 417,90 € |
| Unit Price without VAT: | 2,57288 € |
|---|---|
| Unit Price with VAT: | 3,19037 € |


