24 AWG Hook-Up Wire 11/0.0063" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-008-1-TS

DigiKey Part Number
CN486A-100-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG ORN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.055" (1.40mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,32000 €14,32 €
Manufacturers Standard Package
Unit Price without VAT:14,32000 €
Unit Price with VAT:17,75680 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 14,32000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 14,32000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 0
Unit Price: 14,32000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 14,32000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 4
Unit Price: 14,32000 €
Alternate Length
HOOK-UP STRND 24AWG 300V ORN 50'
In-Stock: 0
Unit Price: 9,04000 €
HOOK-UP STRND 24AWG ORANGE
In-Stock: 5488
Unit Price: 0,63000 €
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 0
Unit Price: 5,21000 €