
CPRX3231L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPRX3231L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPRX3231L-100MC |
Description | FIXED IND 10UH 50A 1.05 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 50 A 1.05mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 78A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.291" L x 1.260" W (32.80mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 12 | 11,23750 € | 134,85 € |
| 108 | 9,33000 € | 1 007,64 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 17,21120 € |

