
FTLF8538P5BCL | |
|---|---|
DigiKey Part Number | 775-FTLF8538P5BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8538P5BCL |
Description | COB TXRX VCSEL 25.78GBE 850NM OX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 25Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,00000 € | 170,00 € |
| 10 | 148,01700 € | 1 480,17 € |
| Unit Price without VAT: | 170,00000 € |
|---|---|
| Unit Price with VAT: | 210,80000 € |

