Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.95mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.394" W (11.30mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10040T-2R2M | TDK | 1 011 | 445-175126-1-ND | 0,93000 € | Similar |
| SRP1038A-2R2M | Bourns Inc. | 2 | SRP1038A-2R2MCT-ND | 1,02000 € | Similar |



