19030717A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 228
Unit Price: 51,00000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 101
Unit Price: 47,88000 €
Datasheet

Similar


Orion Fans
In Stock: 177
Unit Price: 37,58000 €
Datasheet
19030715,19030717,19030725,19030723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19030717A

DigiKey Part Number
CR263-ND
Manufacturer
Manufacturer Product Number
19030717A
Description
FAN AXIAL 119.1X39.1MM WD24C3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119.13mm L x 119.13mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119.13mm L x 119.13mm H
Width
39.10mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
39.4dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.4 lbs (635.0 g)
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 28VDC
Material - Frame
Zinc
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30029,37173 €8 811,52 €
Manufacturers Standard Package
Unit Price without VAT:29,37173 €
Unit Price with VAT:36,42095 €