Parametric Equivalent

CDBUC40-HF | |
|---|---|
DigiKey Part Number | 641-CDBUC40-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUC40-HF |
Description | DIODE SCHOTTKY 40V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04911 € | 196,44 € |
| 8 000 | 0,04428 € | 354,24 € |
| 12 000 | 0,04182 € | 501,84 € |
| 20 000 | 0,03904 € | 780,80 € |
| 28 000 | 0,03740 € | 1 047,20 € |
| 40 000 | 0,03581 € | 1 432,40 € |
| 100 000 | 0,03230 € | 3 230,00 € |
| 200 000 | 0,03014 € | 6 028,00 € |
| Unit Price without VAT: | 0,04911 € |
|---|---|
| Unit Price with VAT: | 0,06090 € |


