
CDBUR0140L-HF | |
|---|---|
DigiKey Part Number | 641-CDBUR0140L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR0140L-HF |
Description | DIODE SCHOTTKY 40V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06986 € | 279,44 € |
| 8 000 | 0,05508 € | 440,64 € |
| 12 000 | 0,05311 € | 637,32 € |
| 20 000 | 0,05100 € | 1 020,00 € |
| 28 000 | 0,04638 € | 1 298,64 € |
| Unit Price without VAT: | 0,06986 € |
|---|---|
| Unit Price with VAT: | 0,08663 € |

