
CDSUR4448-HF | |
|---|---|
DigiKey Part Number | 641-CDSUR4448-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSUR4448-HF |
Description | DIODE STANDARD 80V 125MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 9pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04490 € | 179,60 € |
| 8 000 | 0,04042 € | 323,36 € |
| 12 000 | 0,03814 € | 457,68 € |
| 20 000 | 0,03557 € | 711,40 € |
| 28 000 | 0,03404 € | 953,12 € |
| 40 000 | 0,03256 € | 1 302,40 € |
| 100 000 | 0,02931 € | 2 931,00 € |
| 200 000 | 0,02731 € | 5 462,00 € |
| Unit Price without VAT: | 0,04490 € |
|---|---|
| Unit Price with VAT: | 0,05568 € |

