
3220-5 | |
|---|---|
DigiKey Part Number | 2079-3220-5-ND |
Manufacturer | |
Manufacturer Product Number | 3220-5 |
Description | CORREC-PAK SHIPPERS10-1/2 X 8-1/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Plastic 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Conductive Containers, Inc. | Usage Storage, Shipping |
Series | Dimensions - Overall 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 7,74300 € | 77,43 € |
| 25 | 7,40320 € | 185,08 € |
| 50 | 7,17860 € | 358,93 € |
| 100 | 6,97740 € | 697,74 € |
| 250 | 6,74220 € | 1 685,55 € |
| 500 | 6,58424 € | 3 292,12 € |
| 1 000 | 6,44116 € | 6 441,16 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 11,02360 € |

