
K8F-A 250A 800V | |
|---|---|
DigiKey Part Number | 4598-K8F-A250A800V-ND |
Manufacturer | |
Manufacturer Product Number | K8F-A 250A 800V |
Description | POWER FUSE, 35.2*95MM, 250A, 800 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 800 VDC |
Manufacturer Conquer | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class aR |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Current Rating (Amps) 250A | Package / Case Cylindrical, Blade Terminal (Bolt) |
Voltage Rating - AC 800 VAC | Size / Dimension 1.386" Dia x 2.724" L (35.20mm x 69.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,02000 € | 203,02 € |
| 5 | 168,28200 € | 841,41 € |
| 10 | 155,13200 € | 1 551,32 € |
| 50 | 128,17460 € | 6 408,73 € |
| Unit Price without VAT: | 203,02000 € |
|---|---|
| Unit Price with VAT: | 251,74480 € |

