
28571.6 | |
|---|---|
DigiKey Part Number | 2080-28571.6-ND |
Manufacturer | |
Manufacturer Product Number | 28571.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.799" (20.30mm) |
Manufacturer Conta-Clip, Inc. | Diameter - Inside 0.394" ~ 0.433" (10.00mm ~ 11.00mm) |
Series | Features IP66 - Dust Tight, Water Resistant |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39200 € | 11,96 € |
| 10 | 2,24400 € | 22,44 € |
| 30 | 2,03967 € | 61,19 € |
| 50 | 1,95680 € | 97,84 € |
| 100 | 1,85450 € | 185,45 € |
| 250 | 1,73564 € | 433,91 € |
| 500 | 1,65660 € | 828,30 € |
| 1 000 | 1,58576 € | 1 585,76 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |





