Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F121GPDR | |
|---|---|
DigiKey Part Number | CMR05F121GPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F121GPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F121FPDM | Cornell Dubilier Knowles | 0 | CMR05F121FPDM-ND | 14,62385 € | Parametric Equivalent |
| CMR05F121FPDP | Cornell Dubilier Knowles | 0 | CMR05F121FPDP-ND | 19,61552 € | Parametric Equivalent |
| CMR05F121FPDR | Cornell Dubilier Knowles | 0 | CMR05F121FPDR-ND | 23,37200 € | Parametric Equivalent |
| CMR05F121GPDM | Cornell Dubilier Knowles | 0 | CMR05F121GPDM-ND | 12,02021 € | Parametric Equivalent |
| CMR05F121GPDP | Cornell Dubilier Knowles | 0 | CMR05F121GPDP-ND | 16,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,32133 € | 579,64 € |
| Unit Price without VAT: | 19,32133 € |
|---|---|
| Unit Price with VAT: | 23,95845 € |


