CMR05F361GODP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,09194 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,55519 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 25,81455 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 17,64424 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,69375 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,40750 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,48000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,28640 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,00611 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,34778 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 25,56870 €
Datasheet
360 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR05F361GODP

DigiKey Part Number
CMR05F361GODP-ND
Manufacturer
Manufacturer Product Number
CMR05F361GODP
Description
CAP MICA 360PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.224" (5.70mm)
Capacitance
360 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.469" L x 0.220" W (11.90mm x 5.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR05F361FODMCornell Dubilier Knowles0CMR05F361FODM-ND16,09194 €Parametric Equivalent
CMR05F361FODPCornell Dubilier Knowles0CMR05F361FODP-ND21,55519 €Parametric Equivalent
CMR05F361FODRCornell Dubilier Knowles0CMR05F361FODR-ND25,81455 €Parametric Equivalent
CMR05F361FPDMCornell Dubilier Knowles0CMR05F361FPDM-ND17,64424 €Parametric Equivalent
CMR05F361FPDPCornell Dubilier Knowles0CMR05F361FPDP-ND23,69375 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3019,46767 €584,03 €
Manufacturers Standard Package
Unit Price without VAT:19,46767 €
Unit Price with VAT:24,13991 €