
CMR06F102FODR | |
|---|---|
DigiKey Part Number | CMR06F102FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F102FODR |
Description | CAP MICA 1000PF 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| 22 | 26,64364 € | 586,16 € |
| 66 | 25,26121 € | 1 667,24 € |
| 110 | 24,74973 € | 2 722,47 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 41,94920 € |

