
MIN02-002CC150J-TF | |
|---|---|
DigiKey Part Number | 338-MIN02-002CC150J-TFTR-ND - Tape & Reel (TR) 338-MIN02-002CC150J-TFCT-ND - Cut Tape (CT) 338-MIN02-002CC150J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC150J-TF |
Description | CAP MICA 15PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 15 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.218" L x 0.400" W (5.54mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,62300 € | 46,23 € |
| 50 | 3,97940 € | 198,97 € |
| 100 | 3,78040 € | 378,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,44340 € | 1 721,70 € |
| 1 000 | 3,33899 € | 3 338,99 € |
| 1 500 | 3,28666 € | 4 929,99 € |
| 2 500 | 3,22867 € | 8 071,68 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,73760 € |

