
D38999/24WA35SA | |
---|---|
DigiKey Part Number | 2899-D38999/24WA35SACO-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA35SA |
Description | RECEPT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2 | 61,60500 € | 123,21 € |
10 | 58,52700 € | 585,27 € |
50 | 55,60060 € | 2 780,03 € |
100 | 52,81590 € | 5 281,59 € |
500 | 50,17906 € | 25 089,53 € |
1 000 | 47,67165 € | 47 671,65 € |
10 000 | 45,28745 € | 452 874,50 € |
Unit Price without VAT: | 61,60500 € |
---|---|
Unit Price with VAT: | 76,39020 € |