EAP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAP-20-000

DigiKey Part Number
1776-2955-ND
Manufacturer
Manufacturer Product Number
EAP-20-000
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
EAP-20-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,99000 €26,99 €
Manufacturers Standard Package
Unit Price without VAT:26,99000 €
Unit Price with VAT:33,46760 €