
LEA75F-24-SNY | |
|---|---|
DigiKey Part Number | 1776-3149-ND |
Manufacturer | |
Manufacturer Product Number | LEA75F-24-SNY |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.74" L x 2.17" W x 1.14" H (222.0mm x 55.0mm x 29.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 3.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,60000 € | 94,60 € |
| Unit Price without VAT: | 94,60000 € |
|---|---|
| Unit Price with VAT: | 117,30400 € |





