
MGFW102415 | |
---|---|
DigiKey Part Number | 1776-1982-ND |
Manufacturer | |
Manufacturer Product Number | MGFW102415 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW102415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA, 340mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,02000 € | 28,02 € |
5 | 26,97200 € | 134,86 € |
10 | 26,53600 € | 265,36 € |
30 | 25,85567 € | 775,67 € |
50 | 25,54480 € | 1 277,24 € |
100 | 25,12870 € | 2 512,87 € |
250 | 24,58820 € | 6 147,05 € |
Unit Price without VAT: | 28,02000 € |
---|---|
Unit Price with VAT: | 34,74480 € |