
SNA-01-223 | |
|---|---|
DigiKey Part Number | 1776-2637-ND |
Manufacturer | |
Manufacturer Product Number | SNA-01-223 |
Description | LINE FILTER 50VDC 1A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Cosel USA, Inc. | Applications General Purpose |
Series | Approval Agency cURus, TUV |
Packaging Box | Operating Temperature -40°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 5 | 21,21600 € | 106,08 € |
| 10 | 20,49100 € | 204,91 € |
| 25 | 19,56920 € | 489,23 € |
| 50 | 18,90000 € | 945,00 € |
| 100 | 18,25380 € | 1 825,38 € |
| 250 | 17,43332 € | 4 358,33 € |
| 500 | 16,83726 € | 8 418,63 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 28,52000 € |


