
STMGFW152412-G | |
|---|---|
DigiKey Part Number | STMGFW152412-G-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW152412-G |
Description | DC/DC CONVERTER +/-12V 16W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 650mA, 650mA 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 650mA, 650mA |
Manufacturer Cosel USA, Inc. | Power (Watts) 16W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 2 | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,60000 € | 68,60 € |
| Unit Price without VAT: | 68,60000 € |
|---|---|
| Unit Price with VAT: | 85,06400 € |

