
SUS10483R3BP | |
|---|---|
DigiKey Part Number | SUS10483R3BP-ND |
Manufacturer | |
Manufacturer Product Number | SUS10483R3BP |
Description | DC DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.6A |
Mfr | Power (Watts) 8.6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module |
Voltage - Input (Max) 76V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 € | 32,95 € |
| Unit Price without VAT: | 32,95000 € |
|---|---|
| Unit Price with VAT: | 40,85800 € |

