Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R5123R3BP

DigiKey Part Number
SUS1R5123R3BP-ND
Manufacturer
Manufacturer Product Number
SUS1R5123R3BP
Description
DC DC CONVERTER 3.3V 1.3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,98000 €11,98 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,85520 €