
CLA1A-WKB-CWBYA343 | |
|---|---|
DigiKey Part Number | CLA1A-WKB-CWBYA343-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA1A-WKB-CWBYA343 |
Description | LED COOL WHITE 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | 72 (Typ) | |
Current - Max | 35mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 200°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19558 € | 391,16 € |
| 50 000 | 0,13982 € | 6 991,00 € |
| Unit Price without VAT: | 0,19558 € |
|---|---|
| Unit Price with VAT: | 0,24252 € |


