
JB3030AWT-P-U30EA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB3030AWT-P-U30EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-U30EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-U30EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-U30EA0000-N0000001 |
Description | LED J WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB3030AWT-P-U30EA0000-N0000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06300 € | 0,63 € |
100 | 0,05390 € | 5,39 € |
500 | 0,04852 € | 24,26 € |
1 000 | 0,04638 € | 46,38 € |
2 000 | 0,04489 € | 89,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04174 € | 208,70 € |
10 000 | 0,03988 € | 398,80 € |
15 000 | 0,03883 € | 582,45 € |
25 000 | 0,03755 € | 938,75 € |
35 000 | 0,03672 € | 1 285,20 € |
50 000 | 0,03667 € | 1 833,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |