Parametric Equivalent

XHGAWT-02-0000-00000HWE7 | |
|---|---|
DigiKey Part Number | XHGAWT-02-0000-00000HWE7TR-ND - Tape & Reel (TR) XHGAWT-02-0000-00000HWE7CT-ND - Cut Tape (CT) XHGAWT-02-0000-00000HWE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-02-0000-00000HWE7 |
Description | LED XLAMP WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Warm 3000K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 27lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,32300 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29376 € | 73,44 € |
| 500 | 0,27514 € | 137,57 € |
| 1 250 | 0,25047 € | 313,09 € |
| 25 000 | 0,24184 € | 6 046,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |








