
XMLBEZ-00-0000-0D00U630F | |
|---|---|
DigiKey Part Number | XMLBEZ-00-0000-0D00U630FTR-ND - Tape & Reel (TR) XMLBEZ-00-0000-0D00U630FCT-ND - Cut Tape (CT) XMLBEZ-00-0000-0D00U630FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-00-0000-0D00U630F |
Description | LED EASYWHT WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 3000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 390lm (380lm ~ 400lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 5,49400 € | 54,94 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 7,16720 € |

