
741C083102JP | |
|---|---|
DigiKey Part Number | 60-741C083102JPTR-ND - Tape & Reel (TR) 60-741C083102JPCT-ND - Cut Tape (CT) 60-741C083102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083102JP |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,03792 € | 18,96 € |
| 1 000 | 0,03409 € | 34,09 € |
| 5 000 | 0,02725 € | 136,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02502 € | 250,20 € |
| 20 000 | 0,02312 € | 462,40 € |
| 30 000 | 0,02214 € | 664,20 € |
| 50 000 | 0,02104 € | 1 052,00 € |
| 70 000 | 0,02038 € | 1 426,60 € |
| 100 000 | 0,01973 € | 1 973,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |



