15 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083150JP

DigiKey Part Number
60-741C083150JPTR-ND - Tape & Reel (TR)
60-741C083150JPCT-ND - Cut Tape (CT)
60-741C083150JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083150JP
Description
RES ARRAY 4 RES 15 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
15
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06100 €0,61 €
250,05120 €1,28 €
500,04500 €2,25 €
1000,03970 €3,97 €
2500,03388 €8,47 €
5000,03018 €15,09 €
1 0000,02708 €27,08 €
5 0000,02154 €107,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02502 €250,20 €
20 0000,02312 €462,40 €
30 0000,02214 €664,20 €
50 0000,02104 €1 052,00 €
70 0000,02038 €1 426,60 €
100 0000,01973 €1 973,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €