
741C083331JP | |
|---|---|
DigiKey Part Number | 60-741C083331JPTR-ND - Tape & Reel (TR) 60-741C083331JPCT-ND - Cut Tape (CT) 60-741C083331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083331JP |
Description | RES ARRAY 4 RES 330 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03816 € | 9,54 € |
| 500 | 0,03410 € | 17,05 € |
| 1 000 | 0,03062 € | 30,62 € |
| 5 000 | 0,02442 € | 122,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02239 € | 223,90 € |
| 20 000 | 0,02066 € | 413,20 € |
| 30 000 | 0,01978 € | 593,40 € |
| 50 000 | 0,01877 € | 938,50 € |
| 70 000 | 0,01818 € | 1 272,60 € |
| 100 000 | 0,01759 € | 1 759,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

