330k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083334JP

DigiKey Part Number
741C083334JPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
741C083334JP
Description
RES ARRAY 4 RES 330K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
330k
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,02312 €462,40 €
Unit Price without VAT:0,02312 €
Unit Price with VAT:0,02867 €