
RT2402B7TR7 | |
|---|---|
DigiKey Part Number | RT2402B7TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2402B7TR7 |
Description | RES NTWRK 18 RES 50 OHM 27LBGA |
Customer Reference | |
Detailed Description | 50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA |
Category | Power Per Element 50mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Dual Terminator | Package / Case 27-LBGA |
Resistance (Ohms) 50 | Supplier Device Package 27-BGA (9x3) |
Tolerance ±1% | Size / Dimension 0.354" L x 0.118" W (9.00mm x 3.00mm) |
Number of Resistors 18 | Height - Seated (Max) 0.053" (1.34mm) |
Number of Pins 27 |

