VMS-550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VMS-550
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-550-12

DigiKey Part Number
179-VMS-550-12-ND
Manufacturer
Manufacturer Product Number
VMS-550-12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-550-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.2 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1243,52000 €243,52 €
5231,93200 €1 159,66 €
10227,11300 €2 271,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,52000 €
Unit Price with VAT:301,96480 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC