
562012090 | |
|---|---|
DigiKey Part Number | 364-562012090-ND |
Manufacturer | |
Manufacturer Product Number | 562012090 |
Description | CONN BARRIER STRIP 9CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Terminal Screw Material Brass |
Number of Wire Entries 18 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010090 | Curtis Industries | 24 | 364-562010090-ND | 13,93000 € | Parametric Equivalent |
| 562011090 | Curtis Industries | 0 | 364-562011090-ND | 11,50475 € | Parametric Equivalent |
| 562013090 | Curtis Industries | 0 | 364-562013090-ND | 7,18640 € | Parametric Equivalent |
| 562015090 | Curtis Industries | 0 | 364-562015090-ND | 11,51785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 8,26500 € | 82,65 € |
| 25 | 7,33040 € | 183,26 € |
| 50 | 6,76740 € | 338,37 € |
| 100 | 6,31340 € | 631,34 € |
| 250 | 5,85264 € | 1 463,16 € |
| 500 | 5,58952 € | 2 794,76 € |
| 1 000 | 5,38454 € | 5 384,54 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 14,42120 € |





