



RS14 | |
|---|---|
DigiKey Part Number | RS14-ND |
Manufacturer | |
Manufacturer Product Number | RS14 |
Description | RELAY SOCKET 14POS CHANNEL TRACK |
Customer Reference | |
Detailed Description | Relay Socket Channel, Track |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Channel, Track | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Relays, 14 Pin Square Base | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 42,50720 € |

